
NP 15V 1-SLOT LOW RIPPLE | |
|---|---|
DigiKey Part Number | 454-NP15V1-SLOTLOWRIPPLE-ND |
Manufacturer | |
Manufacturer Product Number | NP 15V 1-SLOT LOW RIPPLE |
Description | NP 15V 1-SLOT, 1OP MODULE 400W L |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V (3 ~ 18V) 400 W AC DC Configurable Power Supply Modules |
Category | Number of Positions 1 |
Manufacturer ARTESYN / Advanced Energy | Power (Watts) 400 W |
Packaging Bulk | Features Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input |
Part Status Active | Approval Agency CB, CCC, CE |
Type DC Output Module, Single | Standard Number 60601-1; 62368-1 |
Number of Outputs 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹21,165.34000 | ₹21,165.34 |