
NPS22-M | |
|---|---|
DigiKey Part Number | 454-1417-ND |
Manufacturer | |
Manufacturer Product Number | NPS22-M |
Description | AC/DC CONVERTER 5V 25W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 5V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 87% | |
Operating Temperature | 0°C ~ 80°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.00" H (101.6mm x 50.8mm x 21.8mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,659.41000 | ₹3,659.41 |
| 5 | ₹3,484.97000 | ₹17,424.85 |
| 10 | ₹3,412.65800 | ₹34,126.58 |
| 40 | ₹3,272.34275 | ₹1,30,893.71 |
| 80 | ₹3,204.34038 | ₹2,56,347.23 |
| 120 | ₹3,165.22558 | ₹3,79,827.07 |
| 280 | ₹3,085.03236 | ₹8,63,809.06 |