Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTH12050WAZ

DigiKey Part Number
393-1174-ND
Manufacturer
Manufacturer Product Number
PTH12050WAZ
Description
DC DC CONVERTER 1.2-5.5V 33W
Customer Reference
Detailed Description
Non-Isolated PoL Module DC DC Converter 1 Output 1.2 ~ 5.5V 6A 10.8V - 13.2V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Type
Non-Isolated PoL Module
Number of Outputs
1
Voltage - Input (Min)
10.8V
Voltage - Input (Max)
13.2V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
6A
Power (Watts)
33 W
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, UVLO
Operating Temperature
-40°C ~ 85°C
Efficiency
93%
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Size / Dimension
0.87" L x 0.50" W x 0.34" H (22.1mm x 12.7mm x 8.6mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 31
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,381.95000₹1,381.95
5₹1,330.51000₹6,652.55
10₹1,308.98400₹13,089.84
25₹1,280.97200₹32,024.30
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.