
UMP04T-S2L-IEL-00-A | |
---|---|
DigiKey Part Number | UMP04T-S2L-IEL-00-A-ND |
Manufacturer | |
Manufacturer Product Number | UMP04T-S2L-IEL-00-A |
Description | AC/DC CONVERTER 2X12V 5V 308W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 3 Output 12V 5V 12V 85 ~ 264 VAC, 120 ~ 350 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 3 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 350 VDC | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | 5V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 20 A | |
Current - Output 2 | 4 A | |
Current - Output 3 | 4 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 91.5% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | DC Input Capable, I2C Interface, PFC, PMBus™, Remote On/Off | |
Mounting Type | Chassis Mount | |
Size / Dimension | 10.11" L x 3.50" W x 1.57" H (256.9mm x 88.9mm x 40.0mm) | |
Approval Agency | CB, CE, CQC, TUV, UL | |
Minimum Load Required | No | |
Base Product Number |