Image for VS8-D3-B3-B2-21-413-CE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS8-D3-B3-B2-21-413-CE

DigiKey Part Number
VS8-D3-B3-B2-21-413-CE-ND
Manufacturer
Manufacturer Product Number
VS8-D3-B3-B2-21-413-CE
Description
AC/DC CONVERTER 12V 5V 2500W
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 12V 5V 180 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Enclosed
Number of Outputs
2
Voltage - Input
180 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
5V
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output 1
150 A
Current - Output 2
120 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
2 kV
Efficiency
82%
Operating Temperature
-10°C ~ 50°C (With Derating)
Features
Adjustable Output, Load Sharing, Remote On/Off
Mounting Type
Chassis Mount
Size / Dimension
11.00" L x 7.90" W x 5.00" H (280.0mm x 200.7mm x 127.0mm)
Approval Agency
CB, CE, CSA, UL, VDE
Minimum Load Required
No
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.