


LPT104-M | |
|---|---|
DigiKey Part Number | 454-1480-ND |
Manufacturer | |
Manufacturer Product Number | LPT104-M |
Description | AC/DC CONVERTER 5V 24V 12V 80W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 3 Output 5V 24V 12V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Frame | |
Number of Outputs | 3 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 5V | |
Voltage - Output 2 | 24V | |
Voltage - Output 3 | 12V | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18 A | |
Current - Output 2 | 3 A | |
Current - Output 3 | 2.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Medical | |
Efficiency | 82% | |
Operating Temperature | 0°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.00" L x 2.00" W x 1.28" H (102.0mm x 51.0mm x 32.6mm) | |
Approval Agency | CB, CE | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹10,771.37000 | ₹10,771.37 |
| 5 | ₹10,258.47400 | ₹51,292.37 |
| 10 | ₹10,045.26400 | ₹1,00,452.64 |
| 40 | ₹9,632.17100 | ₹3,85,286.84 |
| 80 | ₹9,432.07725 | ₹7,54,566.18 |
