AK3103 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Asahi Kasei Microdevices/AKM
In Stock: 215
Unit Price: ₹842.40000
Datasheet
Current Sensor 35A 1 Channel Hall Effect, Open Loop Unidirectional 24-PowerLSSOP (0.220", 5.60mm Width), 14 Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 35A 1 Channel Hall Effect, Open Loop Unidirectional 24-PowerLSSOP (0.220", 5.60mm Width), 14 Leads
24 SMD

AK3103

DigiKey Part Number
974-1173-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AK3103
Description
CURRENT SENSOR HE/OL 35A 24-SMD
Customer Reference
Detailed Description
Current Sensor 35A 1 Channel Hall Effect, Open Loop Unidirectional 24-PowerLSSOP (0.220", 5.60mm Width), 14 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
60mV/A
Frequency
210kHz
Linearity
±0.6%
Accuracy
±1.5%
Voltage - Supply
4.5V ~ 5.5V
Response Time
2µs
Current - Supply (Max)
20mA
Operating Temperature
-40°C ~ 90°C
Polarization
Unidirectional
Mounting Type
Package / Case
24-PowerLSSOP (0.220", 5.60mm Width), 14 Leads
Supplier Device Package
24-SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes