
AK4393VF | |
|---|---|
DigiKey Part Number | 974-1012-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4393VF |
Description | IC DAS/ADC/DAC SPECIAL 28-VSOP |
Customer Reference | |
Detailed Description | DAC, Audio 24 b 108k I2S 28-VSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK4393VF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 108k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 3V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 28-VSOP | |
Base Product Number |