
AK4620BVF | |
---|---|
DigiKey Part Number | 974-1024-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK4620BVF |
Description | IC AUDIO CODEC 24BIT 30VSOP |
Customer Reference | |
Detailed Description | Audio Interface 24 b DSD, PCM 30-VSOP |
EDA/CAD Models | AK4620BVF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Audio | |
Data Interface | DSD, PCM | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 1 / 1 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 100 / 97 (Differential), 90 / 97 (Single-Ended) | |
Dynamic Range, ADCs / DACs (db) Typ | 113 / 115 (Differential), 110 / 115 (Single-Ended) | |
Voltage - Supply, Analog | 4.75V ~ 5.25V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -10°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 30-LSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 30-VSOP | |
Base Product Number |