
AK9750 | |
|---|---|
DigiKey Part Number | 974-1145-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK9750 |
Description | SENSOR OPT IR 10 SMD |
Customer Reference | |
Detailed Description | Optical Sensor IR I2C 10-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | AK9750 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | IR | |
Wavelength | - | |
Proximity Detection | No | |
Output Type | I2C | |
Voltage - Supply | 1.71V ~ 3.63V | |
Operating Temperature | -30°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD Module | |
Supplier Device Package | 10-SON (4.6x3.8) |
