
A-BAT-CH-C8-EA-ZSR3 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-ZSR3TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C8-EA-ZSR3CT-ND - Cut Tape (CT) 123-A-BAT-CH-C8-EA-ZSR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-ZSR3 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹60.57000 | ₹60.57 |
| 10 | ₹50.32000 | ₹503.20 |
| 50 | ₹44.20740 | ₹2,210.37 |
| 100 | ₹41.80320 | ₹4,180.32 |
| 250 | ₹38.81384 | ₹9,703.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ₹37.80184 | ₹18,900.92 |
| 1,000 | ₹35.74149 | ₹35,741.49 |
| 1,500 | ₹34.58878 | ₹51,883.17 |
| 2,500 | ₹33.18987 | ₹82,974.68 |
| 3,500 | ₹32.29960 | ₹1,13,048.60 |
| 5,000 | ₹31.38169 | ₹1,56,908.45 |




