25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
25 Position D-Sub Plug, Male Pins Connector
A-DS 25 PP-WP
A-DS 25 PP-WP

A-DS 25 PP-WP

DigiKey Part Number
AE10110-ND
Manufacturer
Manufacturer Product Number
A-DS 25 PP-WP
Description
CONN D-SUB PLG 25POS PNL MT SLDR
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
A-DS 25 PP-WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Plug, Male Pins
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Mating Side, Female Screwlock
Termination
Solder
Shell Material, Finish
-
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
-
Current Rating (Amps)
-
Backset Spacing
-
Features
Grounding Indents
Voltage Rating
-
Color
Black
Contact Form
-
Dielectric Material
-
Wire Gauge
-
Contact Material
-
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 20
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹1,705.30000₹1,705.30
20₹1,379.71200₹27,594.24
40₹1,313.82950₹52,553.18
60₹1,276.78800₹76,607.28
100₹1,231.61140₹1,23,161.14
260₹1,151.37754₹2,99,358.16
500₹1,099.51652₹5,49,758.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.