
A-HDS 15 AA-WP | |
|---|---|
DigiKey Part Number | 123-A-HDS15AA-WP-ND |
Manufacturer | |
Manufacturer Product Number | A-HDS 15 AA-WP |
Description | CONN D-SUB HD PLG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub, High Density Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock | |
Termination | Solder | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Current Rating (Amps) | - | |
Backset Spacing | 0.189" (4.80mm) | |
Features | Grounding Indents | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polyamide (PA), Nylon, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,253.24000 | ₹2,253.24 |
| 10 | ₹1,914.97200 | ₹19,149.72 |
| 30 | ₹1,772.08700 | ₹53,162.61 |
| 60 | ₹1,687.53633 | ₹1,01,252.18 |
| 120 | ₹1,607.03917 | ₹1,92,844.70 |
| 270 | ₹1,517.76870 | ₹4,09,797.55 |
| 510 | ₹1,451.25684 | ₹7,40,140.99 |