A-KAB-RJ45-4S-1M is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Amphenol LTW
In Stock: 549
Unit Price: ₹1,018.52000
Datasheet
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-KAB-RJ45-4S-1M

DigiKey Part Number
AE10163-ND
Manufacturer
Manufacturer Product Number
A-KAB-RJ45-4S-1M
Description
CABLE MOD 8P8C PLUG-CABLE 3.28'
Customer Reference
Detailed Description
Modular Cable Plug to Cable 8p8c (RJ45, Ethernet) 3.28' (1.00m) Shielded
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Box
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Cable
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
3.28' (1.00m)
Shielding
Shielded
Color
Beige
Features
Circular Threaded Coupling
Style
Cat5e, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes