A-MCSS-80005/R is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 134
Unit Price: ₹5.70000
Datasheet

Similar


HARTING
In Stock: 139
Unit Price: ₹16.60000
Datasheet
Image for A-MCSS-80005/R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-MCSS-80005/R

DigiKey Part Number
A-MCSS-80005/R-ND
Manufacturer
Manufacturer Product Number
A-MCSS-80005/R
Description
CABLE MOD 8P8C PLUG-PLUG 1.64'
Customer Reference
Detailed Description
Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 1.64' (500.0mm) Shielded
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Obsolete
Cable Type
Round Cable
Connector Type
Plug to Plug
Mounting Type
Free Hanging (In-Line)
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Length
1.64' (500.0mm)
Shielding
Shielded
Color
Red
Features
Molded Plugs
Style
Cat5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: ₹176.55020
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: ₹180.07730
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: ₹180.07730
CABLE MOD 8P8C PLUG-PLUG 1.64'
In-Stock: 0
Unit Price: ₹180.07730
Alternate Length
CABLE MOD 8P8C PLUG-PLUG 9.84'
In-Stock: 0
Unit Price: ₹389.18200
CABLE MOD 8P8C PLUG-PLUG 16.4'
In-Stock: 0
Unit Price: ₹514.16300
CABLE MOD 8P8C PLUG-PLUG 22.97'
In-Stock: 0
Unit Price: ₹694.86475
CABLE MOD 8P8C PLUG-PLUG 32.81'
In-Stock: 0
Unit Price: ₹774.32238