Direct
Similar

A-MCSS-80300 | |
|---|---|
DigiKey Part Number | A-MCSS-80300-ND |
Manufacturer | |
Manufacturer Product Number | A-MCSS-80300 |
Description | CABLE MOD 8P8C PLUG-PLUG 98.43' |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (RJ45, Ethernet) 98.43' (30.00m) Shielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Length | 98.43' (30.00m) | |
Shielding | Shielded | |
Color | Gray | |
Features | Molded Plugs | |
Style | Cat5 |





