A-WBH-D008EG-05CB02 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₹5.48344
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₹12.26356
Datasheet

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: ₹8.44312

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: ₹8.52616
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 17,845
Unit Price: ₹11.18000
Datasheet
Image for A-WBH-D008EG-05CB02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-WBH-D008EG-05CB02

DigiKey Part Number
123-A-WBH-D008EG-05CB02-ND
Manufacturer
Manufacturer Product Number
A-WBH-D008EG-05CB02
Description
WIRE-TO-BOARD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
5 Rectangular Connectors - Housings Plug White 0.049" (1.25mm)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
White
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10,000₹4.29075₹42,907.50
Manufacturers Standard Package