
AB-1394-5 | |
|---|---|
DigiKey Part Number | AB-1394-5-ND |
Manufacturer | |
Manufacturer Product Number | AB-1394-5 |
Description | ADAPT FIREWIR RCP TO FIREWIR RCP |
Customer Reference | |
Detailed Description | Adapter Connector Firewire (IEEE 1394), Receptacle To Firewire (IEEE 1394), Receptacle Free Hanging (In-Line) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Convert From (Adapter End) | Firewire (IEEE 1394), Receptacle | |
Convert To (Adapter End) | Firewire (IEEE 1394), Receptacle | |
Mounting Type | Free Hanging (In-Line) |