ACOV-SUB-15MB31 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 35
Unit Price: ₹5,485.86000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 82
Unit Price: ₹5,485.86000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 56
Unit Price: ₹5,274.33000
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₹858.05660
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₹1,466.85414
Datasheet

Parametric Equivalent


Amphenol CONEC
In Stock: 0
Unit Price: ₹1,319.47386
Datasheet

Parametric Equivalent


WEE
In Stock: 1,589
Unit Price: ₹497.61314
Datasheet

Parametric Equivalent


Molex
In Stock: 7
Unit Price: ₹873.15000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 101
Unit Price: ₹734.31000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 79
Unit Price: ₹642.98000
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 0
Unit Price: ₹497.99840
Datasheet

Parametric Equivalent


Amphenol CS (FCI)
In Stock: 57
Unit Price: ₹1,689.46000
Datasheet
15 Position Two Piece Backshell Connector Silver 180° Shielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACOV-SUB-15MB31

DigiKey Part Number
AE11518-ND
Manufacturer
Manufacturer Product Number
ACOV-SUB-15MB31
Description
CONN BACKSHELL 15POS 180DEG SHLD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector Silver 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
ACOV-SUB-15MB31 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Compatible Shell Size
A
Compatible D-Sub Size
15pos and HD26pos
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Zinc
Plating
Nickel
Hardware
Assembly Hardware, Cable Clamp, Grommets
Features
Mating Screws M3
Color
Silver
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,290.63000₹1,290.63
10₹1,096.98600₹10,969.86
25₹1,028.32600₹25,708.15
50₹979.21720₹48,960.86
100₹932.48430₹93,248.43
250₹874.14432₹2,18,536.08
500₹832.46408₹4,16,232.04
1,000₹792.78269₹7,92,782.69
Manufacturers Standard Package