
ACOV-SUB-15MB32 | |
---|---|
DigiKey Part Number | AE11522-ND |
Manufacturer | |
Manufacturer Product Number | ACOV-SUB-15MB32 |
Description | CONN BACKSHELL 15POS 180DEG SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15 Position Two Piece Backshell Connector Silver 180° Shielded |
Datasheet | Datasheet |
EDA/CAD Models | ACOV-SUB-15MB32 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 15 | |
Compatible Shell Size | A | |
Compatible D-Sub Size | 15pos and HD26pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Shielded | |
Primary Material | Metal | |
Material | Zinc | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp, Grommets | |
Features | Mating Screws M2.5 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹1,114.57000 | ₹1,114.57 |
10 | ₹947.30000 | ₹9,473.00 |
25 | ₹887.93240 | ₹22,198.31 |
50 | ₹845.55020 | ₹42,277.51 |
100 | ₹805.19130 | ₹80,519.13 |
250 | ₹754.81180 | ₹1,88,702.95 |
500 | ₹718.82062 | ₹3,59,410.31 |
1,000 | ₹684.55545 | ₹6,84,555.45 |