
AFFC-100-10-076-11 | |
|---|---|
DigiKey Part Number | AE11355-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-10-076-11 |
Description | CABLE FFC/FPC 10POS 1MM 3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 10 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹114.62000 | ₹114.62 |
| 10 | ₹97.37900 | ₹973.79 |
| 25 | ₹91.28520 | ₹2,282.13 |
| 50 | ₹86.92400 | ₹4,346.20 |
| 100 | ₹82.76780 | ₹8,276.78 |
| 300 | ₹76.58957 | ₹22,976.87 |
| 500 | ₹73.87600 | ₹36,938.00 |
| 1,000 | ₹70.34891 | ₹70,348.91 |
| 2,500 | ₹65.94550 | ₹1,64,863.75 |