
AFFC-100-12-076-11 | |
|---|---|
DigiKey Part Number | AE11359-ND |
Manufacturer | |
Manufacturer Product Number | AFFC-100-12-076-11 |
Description | CABLE FFC/FPC 12POS 1MM 3" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Position FFC, FPC Cable 0.039" (1.00mm) 3.000" (76.20mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 12 | |
Pitch | 0.039" (1.00mm) | |
Length | 3.000" (76.20mm) | |
Length - Exposed Ends | 0.138" (3.50mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹190.10000 | ₹190.10 |
| 10 | ₹161.39800 | ₹1,613.98 |
| 25 | ₹151.29680 | ₹3,782.42 |
| 50 | ₹144.08420 | ₹7,204.21 |
| 100 | ₹137.18840 | ₹13,718.84 |
| 300 | ₹126.95040 | ₹38,085.12 |
| 500 | ₹122.45572 | ₹61,227.86 |
| 1,000 | ₹116.61110 | ₹1,16,611.10 |
| 2,500 | ₹109.31426 | ₹2,73,285.65 |