Image for AGAL 15/GP/ME is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AGAL 15/GP/ME

DigiKey Part Number
123-AGAL15/GP/ME-ND
Manufacturer
Manufacturer Product Number
AGAL 15/GP/ME
Description
D-SUB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 Position Two Piece Backshell Connector 180° Shielded
Datasheet
 Datasheet
EDA/CAD Models
AGAL 15/GP/ME Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Accessory Type
Two Piece Backshell
Number of Positions
15
Cable Type
Round
Cable Exit
180°
Shielding
Shielded
Primary Material
Metal
Material
Acrylonitrile Butadiene Styrene (ABS), Metallized
Plating
-
Hardware
Assembly Hardware, Cable Clamp
Features
Mating Screws 4-40
Color
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
50₹509.82060₹25,491.03
Manufacturers Standard Package