AK243-050 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Assmann WSW Components
In Stock: 0
Unit Price: ₹388.97848
Datasheet
AK-243
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK243-050

DigiKey Part Number
AE1425-ND
Manufacturer
Manufacturer Product Number
AK243-050
Description
CABLE 3.5MM STER-2RCA MALE 5M
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Cable Stereo (3 Conductor, TRS) Phone Plug, 3.5mm (1/8") To Phono (RCA) Plug (2) 16.4' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
1st Connector
Phone Plug, 3.5mm (1/8")
2nd Connector
Phono (RCA) Plug (2)
Channels
Stereo (3 Conductor, TRS)
Length
16.4' (5.00m)
Color
Black
Shielding
Shielded
Usage
Headphones, Y-Adapter
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1,000₹471.07895₹4,71,078.95
Alternate Length
CABLE 3.5MM STER-2RCA MALE 2.5M
In-Stock: 0
Unit Price: ₹388.97848