
AK350/L-1 | |
|---|---|
DigiKey Part Number | AK350/L-1-ND |
Manufacturer | |
Manufacturer Product Number | AK350/L-1 |
Description | CABLE ASSY HPDB68 BEIGE 1M |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly HPDB68 Beige, Individual (Round) 3.28' (1.00m) Plug, Male Pins (4) to Plug, Male Pins Unshielded |
Category | Type HPDB68 |
Manufacturer Assmann WSW Components | Number of Positions 68 |
Packaging Bulk | Length 3.28' (1.00m) |
Part Status Obsolete | Shielding Unshielded |
1st Connector Plug, Male Pins (4) | Color Beige, Individual (Round) |
2nd Connector Plug, Male Pins | Usage SCSI III |