
AKCHMM-2 | |
---|---|
DigiKey Part Number | AE1265-ND |
Manufacturer | |
Manufacturer Product Number | AKCHMM-2 |
Description | CABLE 2RCA MALE-MALE 2M |
Customer Reference | |
Detailed Description | Cable Mono Phono (RCA) Plug (2) To Phono (RCA) Plug (2) 6.6' (2.00m) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
1st Connector | Phono (RCA) Plug (2) | |
2nd Connector | Phono (RCA) Plug (2) | |
Channels | Mono | |
Length | 6.6' (2.00m) | |
Color | Black | |
Shielding | Shielded | |
Usage | Extension |


