Image for AP 90 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP 90

DigiKey Part Number
123-AP90-ND
Manufacturer
Manufacturer Product Number
AP 90
Description
SINGLE CONTACT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector Standard Tail Solder
EDA/CAD Models
AP 90 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Assmann WSW Components
Series
-
Packaging
Bulk
Part Status
Active
Tail Type
Standard Tail
Termination
Solder
Length - Overall
0.445" (11.30mm)
Accepts Pin Diameter
-
Accepts Square Pin Size
-
Pin Hole Diameter
0.039" (1.00mm)
Mounting Hole Diameter
-
Flange Diameter
-
Tail Diameter
0.039" (0.99mm)
Socket Depth
-
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
Flash
Features
-
Operating Temperature
-
Board Thickness
-
Insertion Force
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
5,000₹55.73455₹2,78,672.75
Manufacturers Standard Package