
ASV-O/09/37 | |
|---|---|
DigiKey Part Number | 123-ASV-O/09/37-ND |
Manufacturer | |
Manufacturer Product Number | ASV-O/09/37 |
Description | D-SUB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Jackscrew, Slotted For D-Sub Connectors |
EDA/CAD Models | ASV-O/09/37 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Jackscrew, Slotted | |
For Use With/Related Products | D-Sub Connectors | |
Features | Clip | |
Length - Threaded Portion Below Head | 0.146" (3.70mm) | |
Length - Below Head | 0.295" (7.50mm) | |
Thread Size | 4-40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹36.86904 | ₹36,869.04 |