Image for AWG 28-20/G 1,0 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AWG 28-20/G 1,0

DigiKey Part Number
123-AWG28-20/G1,0-ND
Manufacturer
Manufacturer Product Number
AWG 28-20/G 1,0
Description
CBL RIBN 20COND 0.039 GRAY 100'
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Flat Ribbon Cable Gray 20 Conductors 0.039" (1.00mm) Flat Cable 100.0' (30.48m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Cable Type
Flat Cable
Number of Conductors
20
Pitch
Length
100.0' (30.48m)
Wire Gauge
28 AWG
Conductor Strand
7 Strands / 0.0050"
Shielding
Unshielded
Jacket Color
Ribbon Thickness
0.033" (0.84mm)
Ribbon Width
0.787" (20.00mm)
Jacket (Insulation) Material
Poly-Vinyl Chloride (PVC)
Voltage
300 V
Operating Temperature
105°C
Ratings
-
Features
-
Conductor Material
-
Insulation Resistance
100MOhms
First Conductor Mark
Red
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
10₹7,918.38700₹79,183.87
Manufacturers Standard Package