
AWG 28-37/G-100 | |
|---|---|
DigiKey Part Number | 123-AWG28-37/G-100-ND |
Manufacturer | |
Manufacturer Product Number | AWG 28-37/G-100 |
Description | FLAT CABLE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Gray 37 Conductors 0.050" (1.27mm) Flat Cable 328.1' (100.00m) |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Thickness 0.033" (0.84mm) |
Packaging Bulk | Ribbon Width 1.850" (46.99mm) |
Part Status Active | Jacket (Insulation) Material Poly-Vinyl Chloride (PVC) |
Cable Type Flat Cable | Voltage 300 V |
Number of Conductors 37 | Operating Temperature 105°C |
Pitch | Conductor Material Copper, Tinned |
Length 328.1' (100.00m) | Insulation Resistance 100MOhms |
Wire Gauge 28 AWG | First Conductor Mark Red |
Conductor Strand 7 Strands / 0.0050" |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | ₹25,495.68967 | ₹7,64,870.69 |