Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AWP 36-7240-T | |
|---|---|
DigiKey Part Number | 123-AWP36-7240-T-ND |
Manufacturer | |
Manufacturer Product Number | AWP 36-7240-T |
Description | DIN 41651 SOCKETS FEMALE IDC 36 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 36 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 36 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | Push-Pull | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 28 AWG | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Color | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | ₹81.31302 | ₹4,87,878.12 |
