
V6254B | |
|---|---|
DigiKey Part Number | AE10906-ND |
Manufacturer | |
Manufacturer Product Number | V6254B |
Description | ROUND SPACER M3X0.5 BRASS 8MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Round Spacer Unthreaded M3x0.5 Brass 0.315" (8.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Unthreaded | |
Gender | Female, Female | |
Screw, Thread Size | ||
Diameter - Inside | 0.126" (3.20mm) | |
Diameter - Outside | 0.236" (5.99mm) | |
Between Board Height | 0.315" (8.00mm) | |
Length - Overall | 0.315" (8.00mm) | |
Features | - | |
Material | ||
Plating | Nickel | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹36.34000 | ₹36.34 |
| 5 | ₹30.37800 | ₹151.89 |
| 10 | ₹28.04900 | ₹280.49 |
| 25 | ₹25.57040 | ₹639.26 |
| 50 | ₹23.87420 | ₹1,193.71 |
| 100 | ₹22.38330 | ₹2,238.33 |
| 250 | ₹20.65748 | ₹5,164.37 |
| 500 | ₹19.50942 | ₹9,754.71 |
| 1,000 | ₹18.48531 | ₹18,485.31 |