
V6255D | |
|---|---|
DigiKey Part Number | 123-V6255D-ND |
Manufacturer | |
Manufacturer Product Number | V6255D |
Description | SPACER TUBULAR GEN PURP 0.472" |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Component Spacer General Purpose - Axial, Radial Tubular 0.472" (12.00mm) Silver |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Spacer | |
Shape | Tubular | |
Usage | General Purpose - Axial, Radial | |
Material | Brass | |
Color | Silver | |
Features | - | |
Length | - | |
Width | - | |
Height | 0.472" (12.00mm) | |
Diameter - Outside | 0.315" (8.00mm) | |
Diameter - Inside | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹31.87241 | ₹31,872.41 |