
613850 | |
|---|---|
DigiKey Part Number | 613850-ND |
Manufacturer | |
Manufacturer Product Number | 613850 |
Description | TOOL DIE SET CHM .255" |
Customer Reference | |
Detailed Description | Tool Die Set For Coaxial, RF Connectors |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astro Tool Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Die Set | |
For Use With/Related Products | Coaxial, RF Connectors | |
Specifications | Hex - 0.255" | |
Compatible Tools | 613214 | |
Cable Group | - |
