
AMP2511-10 | |
|---|---|
DigiKey Part Number | 2622-AMP2511-10-ND |
Manufacturer | |
Manufacturer Product Number | AMP2511-10 |
Description | AC/DC DESKTOP ADAPTER 36V 250W |
Customer Reference | |
Detailed Description | 36V 250 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 6.94A | |
Power (Watts) | 250 W | |
No Load Power Consumption | 210mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -10°C ~ 70°C | |
Output Connector | Rectangular, 10 Position | |
Cord Length | 24" (609.6mm) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 7.87" L x 2.56" W x 1.77" H (199.9mm x 65.0mm x 45.0mm) | |
Approval Agency | CB, cURus, FCC, TUV | |
Standard Number | 60601-1 | |
Base Product Number |