
ASM65-360-BET-0F0 | |
|---|---|
DigiKey Part Number | 2622-ASM65-360-BET-0F0-ND |
Manufacturer | |
Manufacturer Product Number | ASM65-360-BET-0F0 |
Description | AC/DC CONVERTER 36V 65W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 80 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Current - Output 1 1.81 A |
Mfr | Power (Watts) |
Series | Applications ITE (Commercial), Medical |
Packaging Box | Voltage - Isolation 4 kV |
Part Status Active | Efficiency 88% |
Type Enclosed | Operating Temperature -40°C ~ 80°C |
Number of Outputs 1 | Size / Dimension 3.41" L x 2.48" W x 1.38" H (86.5mm x 63.0mm x 35.0mm) |
Voltage - Input 80 ~ 264 VAC | Approval Agency CB, CSA, cTUVus, TUV |
Voltage - Output 1 36V |