


DP15 | |
|---|---|
DigiKey Part Number | 3109-DP15-ND |
Manufacturer | |
Manufacturer Product Number | DP15 |
Description | LINE FILTER 500VAC 15A CHASS MNT |
Customer Reference | |
Detailed Description | DC EMC/EMI Line Filter 15 A 500V Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | DC | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 500V | |
Current | 15 A | |
Frequency - Operating | - | |
Applications | General Purpose | |
Approval Agency | CE, CSA, cURus, SEMKO | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - |