Open Frame AC DC Converters 1 Output 12V 1.25A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EFM-1502

DigiKey Part Number
2622-EFM-1502-ND
Manufacturer
Manufacturer Product Number
EFM-1502
Description
AC/DC CONVERTER 12V 15W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 1.25A 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Astrodyne TDI
Series
Packaging
Bulk
Part Status
Active
Type
Open Frame
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
1.25A
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Adjustable Output, Universal Input
Operating Temperature
0°C ~ 40°C (With Derating)
Efficiency
77%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
2.64" L x 1.77" W x 0.92" H (67.0mm x 45.0mm x 23.3mm)
Approval Agency
cURus
Standard Number
60950-1
Line Regulation
±1%
Load Regulation
±1%
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 58
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 4 days from Astrodyne TDI (Electromechanical - Power Supply)
A separate ₹4,659.30 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.