
MK40S-12 | |
|---|---|
DigiKey Part Number | 2622-MK40S-12-ND |
Manufacturer | |
Manufacturer Product Number | MK40S-12 |
Description | AC/DC CONVERTER 24V 43W |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 1.8 A | |
Power (Watts) | ||
Applications | ITE (Commercial), Laboratory | |
Voltage - Isolation | 4.242 kV | |
Efficiency | 80% | |
Operating Temperature | 0°C ~ 60°C | |
Features | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.74" L x 2.50" W x 1.50" H (120.5mm x 63.5mm x 38.1mm) | |
Approval Agency | CB, cURus, UL | |
Standard Number | 60950-1 | |
Minimum Load Required | - |