
PMK320S-48D | |
|---|---|
DigiKey Part Number | 2622-PMK320S-48DTB-ND |
Manufacturer | |
Manufacturer Product Number | PMK320S-48D |
Description | 320W Enclosed DIN Rail Mount Pow |
Customer Reference | |
Detailed Description | AC DIN Rail Power Supply 1 Output 48V 6.7A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Input Type | AC | |
Number of Outputs | 1 | |
AC Voltage - Input | 90 ~ 264 VAC | |
DC Voltage - Input (Min) | - | |
DC Voltage - Input (Max) | - | |
Voltage - Output 1 | 48V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 6.7A | |
Power (Watts) | 322W | |
Voltage - Isolation | 4.242 kV | |
Applications | ITE (Commercial) | |
Efficiency | 81% | |
Operating Temperature | -20°C ~ 70°C (With Derating) | |
Features | Adjustable Output, Universal Input | |
Approval Agency | cURus | |
Standard Number | 60950-1 | |
Minimum Load Required | - |