


RP135-200-.47-W | |
|---|---|
DigiKey Part Number | 3109-RP135-200-.47-W-ND |
Manufacturer | |
Manufacturer Product Number | RP135-200-.47-W |
Description | LINE FLTR 250VAC 200A CHASS MNT |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 200 A 250V 50/60Hz Single Stage Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Astrodyne TDI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 200 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CE, cURus, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | - | |
Base Product Number |