
304C-006-B-00-XX | |
|---|---|
DigiKey Part Number | 4821-304C-006-B-00-X-X-ND |
Manufacturer | |
Manufacturer Product Number | 304C-006-B-00-XX |
Description | RELAY TIME DELAY 30SEC 25A 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPST-NO (1 Form A) Fixed, 30 Sec Delay 25A @ 120VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | Fixed, 30 Sec | |
Contact Rating @ Voltage | 25A @ 120VAC | |
Voltage - Supply | 240VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹76,645.49000 | ₹76,645.49 |