Interval, On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 20 Sec Delay 10A @ 120VAC Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

322B005A12CS

DigiKey Part Number
4821-322B-005-A-1-2-CS-ND
Manufacturer
Manufacturer Product Number
322B005A12CS
Description
RELAY TIME DELAY 20 SEC 10A 120V
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Interval, On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 20 Sec Delay 10A @ 120VAC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ATC-Diversified Electronics
Series
Packaging
Box
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Mechanical Relay
Function
Interval, On-Delay
Circuit
SPDT (1 Form C)
Delay Time
Fixed, 20 Sec
Contact Rating @ Voltage
10A @ 120VAC
Voltage - Supply
120VAC
Termination Style
Spring Terminal
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹73,383.98000₹73,383.98
Manufacturers Standard Package