
322B012A12CS | |
|---|---|
DigiKey Part Number | 4821-322B-012-A-1-2-CS-ND |
Manufacturer | |
Manufacturer Product Number | 322B012A12CS |
Description | RELAY TIME DELAY 5MIN 10A 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay SPDT (1 Form C) Fixed, 5 Min Delay 10A @ 120VAC Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Mechanical Relay | |
Function | Interval, On-Delay | |
Circuit | SPDT (1 Form C) | |
Delay Time | Fixed, 5 Min | |
Contact Rating @ Voltage | 10A @ 120VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Spring Terminal | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹70,118.74000 | ₹70,118.74 |