
339B-200-T-2-X | |
|---|---|
DigiKey Part Number | 4821-339B-200-T-2-X-ND |
Manufacturer | |
Manufacturer Product Number | 339B-200-T-2-X |
Description | RELAY TIME DELAY 10SEC 10A 250V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay DPDT (2 Form C) 1 Sec ~ 10 Sec Delay 10A @ 250VAC/30VDC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Socketable | |
Relay Type | Solid State Relay | |
Function | Interval, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 1 Sec ~ 10 Sec | |
Contact Rating @ Voltage | 10A @ 250VAC/30VDC | |
Voltage - Supply | 24VAC | |
Termination Style | Plug In, 8 Pin (Octal) | |
Timing Adjustment Method | Hand Dial | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,500.92000 | ₹20,500.92 |