
355C-351-A-30-PX | |
|---|---|
DigiKey Part Number | 4821-355C-351-A-30-PX-ND |
Manufacturer | |
Manufacturer Product Number | 355C-351-A-30-PX |
Description | RELAY TIME DEL 99.99SEC 5A 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Interval, On-Delay Time Delay Relay DPDT (2 Form C) 0.01 Sec ~ 99.99 Sec Delay 5A @ 120VAC/30VDC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Solid State Relay | |
Function | Interval, On-Delay | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.01 Sec ~ 99.99 Sec | |
Contact Rating @ Voltage | 5A @ 120VAC/30VDC | |
Voltage - Supply | 120VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹69,307.09000 | ₹69,307.09 |