
652-8-4000 | |
|---|---|
DigiKey Part Number | 4821-652-8-4000-ND |
Manufacturer | |
Manufacturer Product Number | 652-8-4000 |
Description | RELAY TIME DEL 199HR 59M 7A 240V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay DPDT (2 Form C) 0.001 Sec ~ 199 Hrs 59 Min Delay 7A @ 240VAC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATC-Diversified Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | DPDT (2 Form C) | |
Delay Time | 0.001 Sec ~ 199 Hrs 59 Min | |
Contact Rating @ Voltage | 7A @ 240VAC | |
Voltage - Supply | 120VAC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Up/Down Digit Keys | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹72,219.15000 | ₹72,219.15 |