
ARA-120-AGE | |
|---|---|
DigiKey Part Number | 4821-ARA-120-AGE-ND |
Manufacturer | |
Manufacturer Product Number | ARA-120-AGE |
Description | RELAY GEN PURPOSE SPST 5A 120V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) x 4 120VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Switching Voltage 120VAC - Nom |
Mfr | Load - Max Switching 600VA |
Series | Coil Type Non Latching |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | Operating Temperature -20°C ~ 55°C |
Mounting Type | Approval Agency CSA, cURus |
Coil Voltage | Relay Type |
Contact Form SPST-NO (1 Form A) x 4 | Base Product Number |
Contact Rating (Current) 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹42,122.87000 | ₹42,122.87 |