General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ARA-24-ACA

DigiKey Part Number
4821-ARA-24-ACA-ND
Manufacturer
Manufacturer Product Number
ARA-24-ACA
Description
DUPLEXOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VAC/DC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Voltage
240VAC - Nom
Mfr
Load - Max Switching
2400VA
Series
Coil Type
Non Latching
Packaging
Box
Features
Lighted Indicator
Part Status
Active
Termination Style
Plug In, 8 Pin (Octal)
Mounting Type
Operating Temperature
-20°C ~ 55°C
Coil Voltage
Approval Agency
CSA, cURus
Contact Form
DPDT (2 Form C)
Relay Type
Contact Rating (Current)
10 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹13,767.30000₹13,767.30
Manufacturers Standard Package