
ARA-240-ACA | |
|---|---|
DigiKey Part Number | 4821-ARA-240-ACA-ND |
Manufacturer | |
Manufacturer Product Number | ARA-240-ACA |
Description | DUPLEXOR |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 240VAC Coil Socketable |
Datasheet | Datasheet |
Category | Switching Voltage 240VAC - Nom |
Mfr | Load - Max Switching 2400VA |
Series | Coil Type Non Latching |
Packaging Box | Features Lighted Indicator |
Part Status Active | Termination Style Plug In, 8 Pin (Octal) |
Mounting Type | Operating Temperature -20°C ~ 55°C |
Coil Voltage | Approval Agency CSA, cURus |
Contact Form DPDT (2 Form C) | Relay Type |
Contact Rating (Current) 10 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹18,637.20000 | ₹18,637.20 |